• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 161.0224 Round file sheet, shape F, 150mm, attachment 1 Length 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7261 shape F Weight 30 gTotal length L in mm: 150.0 mmShape F Handle: Without grip Diameter D 6.0 mmStroke: 1
Product type

Round file face

Cut type

1

Dim

(Ø x L) 6 mm x 150 mm

Length

150 mm

(Ø)

6 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702063 KS Tools 161.0224 Round file sheet, shape F, 150mm, attachment 1 Length 150 mm 1 pc(s)

Description

DIN 7261 shape FSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)