• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 201.2305 KS Tools 201.2305 N/A

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

120 g

Content

1 pc(s)

Max. length

290.0 mm

Height

32.0 mm

Length

290 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738494 KS Tools 201.2305 KS Tools 201.2305 N/A

Description

3 rows •• universal use• Wooden grip• For surface processing• With steel bristles

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)