• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000132 300.0132 Tape measure 5 m Strip steel

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Band steel Weight 150 gFunctional attribute 1: With locking device and belt clip Function attribute 2: Automatic tape feed Casing type ABS 2 component casing Length in m: 5.0 mScale division: In mm Width mm 19.0 mmTolerance class: 2
Product type

Tape measure

Max. reading range

5 m

Material

Strip steel

Manufacturer's standards (no certificate)

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699896 KS Tools 3000132 300.0132 Tape measure 5 m Strip steel

Conformity certificate

Conformity certificate 2699896 KS Tools 3000132 300.0132 Tape measure 5 m Strip steel

Description

Yellow-painted, abrasion-resistant and polyamide-coated strip steelMm-pitch at upper and lower edgeScale division in blackDecimal places are marked in redWith automatic tape feed and band lockWith metallic band guidewith holding strapMeasuring accuracy as per EC precision class II.Flexible, kink-proof and weather-proof spring steelWith ABS 2 component casing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96*

What kind of Tape Measures & Yardsticks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)