• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000135-ISO Tape measure Calibrated to (ISO standards) 10 m Strip steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width mm 30.0 mm
  • Functional attribute 1: With locking device and belt clip
  • Function attribute 2: Automatic tape feed
  • Casing type ABS 2 component casing
  • Weight 690 g
  • Length in m: 10.0 m
  • Material 1: Band steel
  • Scale division: In mm
  • Tolerance class: 2
  • Variant items : 300.0131
Product type

Tape measure

Max. reading range

10 m

Material

Strip steel

ISO standards

Weight

690 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049504 KS Tools 3000135-ISO Tape measure Calibrated to (ISO standards) 10 m Strip steel

Description

Yellow-painted, abrasion-resistant and polyamide-coated strip steel
Mm-pitch at upper and lower edge
Scale division in black
Decimal places are marked in red
With automatic tape feed and band lock
With metallic band guide
with holding strap
Measuring accuracy as per EC precision class II.
Flexible, kink-proof and weather-proof spring steel
With ABS 2 component casing

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?