
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Band steel Weight 150 gFunctional attribute 1: With locking device and belt clip Function attribute 2: Automatic tape feed Casing type ABS 2 component casing Length in m: 5.0 mScale division: In mm Width mm 25.0 mmTolerance class: 2
- Product type
Tape measure
- Width
25 mm
- Max. reading range
5 m
- Material
Strip steel
- Units of measurement
mm
Manufacturer's standards (no certificate)
- Weight
150 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2699897 KS Tools 3000133 300.0133 Tape measure 5 m Strip steel
Conformity certificate
Conformity certificate 2699897 KS Tools 3000133 300.0133 Tape measure 5 m Strip steel
Description
Yellow-painted, abrasion-resistant and polyamide-coated strip steelMm-pitch at upper and lower edgeScale division in blackDecimal places are marked in redWith automatic tape feed and band lockWith metallic band guidewith holding strapMeasuring accuracy as per EC precision class II.Flexible, kink-proof and weather-proof spring steelWith ABS 2 component casing
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 246.96*
What kind of Tape Measures & Yardsticks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































