• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000172 300.0172 Rule 2200 mm Non-corrosive steel

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Stainless steel Weight 140 gScale division: In mm Circumference up to [mm]: 2200 mmCircumference of [mm]: 940 mm
Product type

Rule

Max. reading range

2200 mm

Material

Non-corrosive steel

Units of measurement

mm

Manufacturer's standards (no certificate)

Weight

140 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699902 KS Tools 3000172 300.0172 Rule 2200 mm Non-corrosive steel

Description

For accurate measurement of diameter and circumferenceWith large decimal numbersUnits are engravedScale division in blackanti-glare matt - reflex-freeRounded edgesMeasuring accuracy as per EC precision class I.stainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.96*

What kind of Tape Measures & Yardsticks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)