• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 310.0418 3100418 Protective glove Size (gloves): 10 EN 388 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 70 gMaterial 1: Nitrile Variant items : 310.0416 CE / EN 388 [3142] standard Clothing size: 10
Product type

Protective glove

Material (palm)

Nitrile

Size

10

EN standard

EN 388

Content

1 pc(s)

Material (back of the hand)

Polyester

Weight

70 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700680 KS Tools 310.0418 3100418 Protective glove Size (gloves): 10 EN 388 1 pc(s)

Conformity certificate

Conformity certificate 2700680 KS Tools 310.0418 3100418 Protective glove Size (gloves): 10 EN 388 1 pc(s)

Description

CE / EN 388 [3142]Outer surface of the hand made of polyesterInner hand surface made of nitrileVery pleasant fitespecially air permeableGood wearing feeling

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)