• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.0242 Tapping head extension DIN 377

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 HSS DIN 377 standard Weight 15 gTotal length L in mm: 80.0 mmDiameter D 3.7 mmM3 tap size Drive in mm: 2.7
Product type

Tapping head extension

DIN standard

DIN 377

Weight

15 g

Content

1 pc(s)

Length

80 mm

Material

HSS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700703 KS Tools 331.0242 Tapping head extension DIN 377

Description

DIN 377Hardened, ground executionSquare according to DIN 10 as shaftFor extending the hand tapsHigh-performance steel

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)