• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3310017 Tap wrench DIN 1814

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Zinc die-cast DIN 1814 standard Weight 1230 gFunction attribute 1: Adjustable Total length L in mm: 700.0 mmTap size M13 - M32 Withworth 1/16 - 5/16
Product type

Tap wrench

Length

700 mm

DIN standard

DIN 1814

Thread size

M13 - M32

Material

Zinc die cast

Weight

1230 g

UKCA

yes

Description

DIN 1814With two-jaw chuckWith steel handlesHardened clamping jawsIdeal for thread cuttingFor tightening square shanksFor hard-to-reach areasHousing made of zinc die-cast

This text is machine translated.