• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3310019 Tap wrench DIN 1814

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Zinc die-cast DIN 1814 standard Weight 720 gFunction attribute 1: Adjustable Total length L in mm: 1200.0 mmTap drill size M25 - M52 Withworth 1/16 - 5/16
Product type

Tap wrench

Length

1200 mm

DIN standard

DIN 1814

Thread size

M25 - M52

Material

Zinc die cast

Weight

720 g

UKCA

yes

Description

DIN 1814With two-jaw chuckWith steel handlesHardened clamping jawsIdeal for thread cuttingFor tightening square shanksFor hard-to-reach areasHousing made of zinc die-cast

This text is machine translated.