• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.0021 Tap wrench DIN 1814

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Zinc die-cast DIN 1814 standard Weight 110 gFunction attribute 1: Adjustable Total length L in mm: 180.0 mmTap bit size M1-M12 Withworth 1/16 - 5/16
Product type

Tap wrench

Length

180 mm

DIN standard

DIN 1814

Thread size

M1 - M12

Material

Zinc die cast

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700698 KS Tools 331.0021 Tap wrench DIN 1814

Description

DIN 1814With two-jaw chuckWith steel handlesHardened clamping jawsIdeal for thread cuttingFor tightening square shanksFor hard-to-reach areasHousing made of zinc die-cast

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)