• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 340.0028 KS Tools 340.0028 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

482 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 38.0 mm x 6 mm

Weight

40 g

Content

1 pc(s)

Max. length

38.0 mm

Width

9 mm

Height

6 mm

Length

38 mm

(Ø)

38.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738628 KS Tools 340.0028 KS Tools 340.0028 N/A

Description

• With 6 mm work arbor• Particularly durable industrial quality• For use with drills• For surface processing• Corrugated steel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)