• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 340.0043 KS Tools 340.0043 N/A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

212 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

150 g

Content

1 pc(s)

Height

14 mm

Length

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738640 KS Tools 340.0043 KS Tools 340.0043 N/A

Description

• Knotted design• Long-lasting industrial version• For use in one-handed angle grinders• For removing rubber, rust and paint residues• For surface processing• Smooth steel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)