• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0075 Ball joint puller Clamping range (details) 45 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer width C: 63 mm
  • Hexagon drive in mm: 24 mm
  • Torque max Nm:220 Nm
  • Function attribute 1: Mechanical
  • Weight 1630 g
  • Material1: Special tool steel
  • max. Pressure force t: -
  • Clamping depth B in mm 75 mm
  • Span A in mm 45 mm
  • Spindle size mm M22 x 135
  • Variant items : 450.0075
Clamping range

45 mm

Weight

1630 g

Content

1 pc(s)

Product type

Ball joint puller

Width

63 mm

Span width (max.)

45 mm

Span depth (max.)

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695039 KS Tools 450.0075 Ball joint puller Clamping range (details) 45 mm

Description

Robust model for loosening the track and push rod heads
Optimum positioning thanks to compact design and slim fork piece
Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 341.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)