• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4550011 455.0011 XZN Kraft bit 19.0 mm 3/4" 19 mm 3/4" (20 mm)

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 600 gMaterial 1: Finest chromium molybdenum steel Variant items : 455.0010 Total length L in mm: 110.0 mmISO 1174, DIN 3121 standard Profil1: Spline (XZN®) Square drive in inches: 3/4" Diameter D 28.3 mmProfile size of outer hexagon 19.0 mm
Product type

Kraft bit

Drive

3/4" (20 mm)

Spanner size

19.0 mm

Ratchet bits (inch)

3/4"

Size

19 mm

Downforce

XZN

Length

110 mm

Max. length

110.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687892 KS Tools 4550011 455.0011 XZN Kraft bit 19.0 mm 3/4" 19 mm 3/4" (20 mm)

Description

Spline (XZN®)Square socket to DIN 3121 / ISO 1174Ideal for de and Assembly of cylinder head screws for commercial vehiclesLong styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)