• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.0475 Ball joint puller Clamping range (details) 32 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 26.0 mm
  • Function attribute 1: Impact resistant
  • Weight 2700 g
  • Material1: Special tool steel
  • Material 2: Drop-forged
  • Clamping depth B in mm 90.0 mm
  • Span A in mm 32.0 mm
  • Spindle type: Trapezoidal spindle
  • Spindle size mm: 24.0
Clamping range

32 mm

Weight

2700 g

Content

1 pc(s)

Product type

Ball joint puller

Span width (max.)

32.0 mm

Span depth (max.)

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695050 KS Tools 460.0475 Ball joint puller Clamping range (details) 32 mm

Description

Ball bearings in rotating spindleTrapezoidal spindleEnormous loosening power by turning and impact impulse in connection with impact driverImpact driver simultaneously produces pressure and vibration, whereby the fixed cone-seat connections are released quickly and safelySmall space requirementDrop-forged designWith viewing windowSpecial tool steelRange of applications : Can be used universally for NFZ 3.5-8.8t

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 446.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)