• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.4707 Hub puller

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 1712 g
  • Material1: Special tool steel
Dim

(Ø) 140 mm

Weight

1712 g

Content

1 pc(s)

Product type

Hub puller

(Ø)

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695102 KS Tools 460.4707 Hub puller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 496.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)