• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4602750 460.2750 Axle nut wrench

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 10250 gMaterial1: Special tool steel Variant items : 460.2755 ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 237 mmShape: Short Height H: 73 mmWrench size SW in mm 200 mm
Product type

Axle nut wrench

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

10250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688005 KS Tools 4602750 460.2750 Axle nut wrench

Description

Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)