• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4603400 460.3400 1" (25 mm) Axle nut wrench 190 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 6180 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 221 mmShape: Short Height H: 84 mmWrench size SW in mm 190 mm
Product type

Axle nut wrench

Spanner size

190 mm

Downforce

1" (25 mm)

Length

40 mm

Max. length

84 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Width

221 mm

Weight

6180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688053 KS Tools 4603400 460.3400 1" (25 mm) Axle nut wrench 190 mm

Description

Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 772.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)