• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4603410 460.3410 Double square socket Axle nut wrench 200 mm 1"

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 6650 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 230 mmShape: Short Height H: 81 mmWrench size SW in mm 200 mm
Product type

Axle nut wrench

Drive

1"

Spanner size

200 mm

Downforce

Double square socket

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

6650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688057 KS Tools 4603410 460.3410 Double square socket Axle nut wrench 200 mm 1"

Description

Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)