• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4604933 460.4933 Allen Axle nut wrench 46 mm 3/4" (20 mm)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 730 gMaterial1: Special tool steel Profile 1: 6-edge Square drive in inches: 3/4" Wrench size SW in mm 46 mmLength mm 155 mmApplication area: BPW
Product type

Axle nut wrench

Drive

3/4" (20 mm)

Spanner size

46 mm

Downforce

Allen

Length

155 mm

Max. length

155 mm

Material

Special steel

Weight

730 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688097 KS Tools 4604933 460.4933 Allen Axle nut wrench 46 mm 3/4" (20 mm)

Description

Square socket6-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)