• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4604944 460.4944 Axle nut wrench 65 mm 1/2" (12.5 mm)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 900 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Square drive in inches: 1/2" Function attribute 1: Robust Diameter in mm 82 mmWrench size SW in mm 65 mmHeight in mm: 78 mm
Product type

Axle nut wrench

Drive

1/2" (12.5 mm)

Spanner size

65 mm

Length

78 mm

Max. length

78 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Width

82 mm

Weight

900 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688107 KS Tools 4604944 460.4944 Axle nut wrench 65 mm 1/2" (12.5 mm)

Description

Square socket to DIN 3121 / ISO 1174Flat-oval shapeHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 368.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)