• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.7525 Spark plug puller

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General application area: For spark plugs
  • Function attribute 2: With hanging hole
  • Weight 230 g
  • Handle 1-component handle
  • Length mm 225 mm
  • Material1: Special tool steel
Weight

230 g

Content

1 pc(s)

Product type

Spark plug puller

Length

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695107 KS Tools 500.7525 Spark plug puller

Description

Short designFor almost all common car typesPipe part slotted, thereby optimal guidance of the cable without damageFor removing and inserting spark plugs without damage, also on the engine at operating temperatureWith hanging holeWith 1-component handleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)