• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.8000 Trolley (L x W x H) 1200 x 420 x 145 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 196.09
-39 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Number of castors: 6
  • Type of tires: Plastic
  • Width B 420.0 mm
  • Spare roller: 500.8001
  • Colour: Red
  • padded: yes
  • Total length L in mm: 1200.0 mm
  • Total load carrying capacity kg: 90 kg
  • Weight 12400 g
  • Height H: 145.0 mm
  • Height of seat in mm: 510 mm
  • adjustable height: yes
  • Material1 metal
  • rolling bar: yes
Dim

(L x W x H) 1200 x 420 x 145 mm

Product type

Trolley

Weight

12400 g

Content

1 pc(s)

Material (details)

Metal

Width

420 mm

Height

145 mm

Length

1200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618122 KS Tools 500.8000 Trolley (L x W x H) 1200 x 420 x 145 mm

Description

Features

  • For use in lying and sittingWith safety lock against unintentional openingPadded design for fatigue-free workingTool can be placed in the baseWashable upholstery coverLow height for comfortable workingWith adjustable headrestSeven ball-bearing polyvinyl chloride castorsBlack powder-coated metal frame
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 418.06€ 341.96*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)