• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5007132 Electrical & precision engineering Socket wrench Spanner size (metric): 3 mm Blade length: 75.0 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

395 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip Profile 1: 6-edge Weight 15 gHandle: With quick-turn cap Total length L1 in mm: 165.0 mmPart length L2 in mm: 75.0 mmPart length L3 in mm: 90.0 mmBlade form: Round Roll protection: No. Profile size D in mm: 3.0
Product type

Socket wrench

Range of use

Electrical & precision engineering

Spanner size

3 mm

Blade length

75.0 mm

Length

165 mm

Handle length

90.0 mm

Blade type

Round

Blade Ø

3.0 mm

Material

Chromium-vanadium steel

Material properties

tempered

Dim

(Ø x L) 3.0 mm x 165 mm

(Ø)

3.0 mm

Weight

15 g

Downforce

Allen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702619 KS Tools 5007132 Electrical & precision engineering Socket wrench Spanner size (metric): 3 mm Blade length: 75.0 mm

Description

Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeBlade made of special steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)