• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4108 5034108 Ratcheting crowfoot wrench Spanner size (inches) 11/16"

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 170 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 503.4102 Total length L in mm: 225.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Profil2: Inches Fork position: 15° fork position Outer dimension B1: 31.8 mmOuter dimension B2 35.5 mmHead height (A1) 10.3 mmHead height (A2) 7.2 mmKey form: Straight Width across inches: 11/16"Tooth: 72 toothApplication area in NM: 320 Nm
Product type

Ratcheting crowfoot wrench

Size

11/16"

No. of teeth

72

Length

225 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

Weight

170 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688486 KS Tools 503.4108 5034108 Ratcheting crowfoot wrench Spanner size (inches) 11/16"

Description

Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledStraight shapeExactly toothed with 72 teethvery fine satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)