
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 1300 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 503.42055 Total length L in mm: 489.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 36 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 66 mmOuter dimension B2 78 mmHead height (A1) 18 mmHead height (A2) 13.4 mmKey form: Straight Tooth: 72 toothApplication area in NM: 1165 Nm
- Product type
Ratcheting crowfoot wrench
- Spanner size
36 mm
- No. of teeth
72
- Length
489 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3113
DIN ISO 3318
- Weight
1300 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688500 KS Tools 503.4252 5034252 Ratcheting crowfoot wrench Spanner size (metric) 36 mm
Description
Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledStraight shapeExactly toothed with 72 teethvery fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 318.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































