• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4609 5034609 Ratcheting crowfoot wrench Spanner size (metric) 9 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1619 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application area in NM : 48 NmOuter dimension B1 : 18.3 mmOuter dimension B2 18.2 mmFunction attribute 1: Switchable Fork position : 15° fork position Total length L in mm: 150.0 mmWeight 40 gHead height (A1) 6.9 mmHead height (A2) 4.9 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated DIN 3113, ISO 3318 standard Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 15° Width across mm 9 mmVariant items : 503.4606 Tooth: 72 tooth
Product type

Ratcheting crowfoot wrench

Spanner size

9 mm

No. of teeth

72

Length

150 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

Weight

40 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804471 KS Tools 503.4609 5034609 Ratcheting crowfoot wrench Spanner size (metric) 9 mm

Description

• Flank Traction profile• Following DIN 3113 / ISO 3318• Jaw setting 15° angled• Ratchet head 15° angled• Exactly serrated with 72 teeth• With switch lever• very finely satin• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)