
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 245 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.4606 Total length L in mm: 290.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 21 mmProfil2: Metric Function attribute 1: Switchable Fork position: 15° fork position Outer dimension B1: 40.1 mmOuter dimension B2 46.2 mmHead height (A1) 13.0 mmHead height (A2) 9.0 mmWrench shape: Offset ring 15° Tooth: 72 toothApplication area in NM: 489 Nm
- Product type
Ratcheting crowfoot wrench
- Spanner size
21 mm
- No. of teeth
72
- Length
290 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3113
DIN ISO 3318
- Weight
245 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688508 KS Tools 503.4621 5034621 Ratcheting crowfoot wrench Spanner size (metric) 21 mm
Description
Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledRatchet head 15° angledExactly toothed with 72 teethWith changeover leververy fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 259.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































