Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1050 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.4606 Total length L in mm: 423.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 32 mmProfil2: Metric Function attribute 1: Switchable Fork position: 15° fork position Outer dimension B1: 62.5 mmOuter dimension B2 66.4 mmHead height (A1) 17.5 mmHead height (A2) 12.5 mmWrench shape: Offset ring 15° Tooth: 72 toothApplication area in NM: 953 Nm
- Product type
Ratcheting crowfoot wrench
- Spanner size
32 mm
- No. of teeth
72
- Length
423 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3113
DIN ISO 3318
- Weight
1050 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688513 KS Tools 503.4629 5034629 Ratcheting crowfoot wrench Spanner size (metric) 32 mm
Description
Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledRatchet head 15° angledExactly toothed with 72 teethWith changeover leververy fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 304.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.