• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4683 5034683 Ratcheting crowfoot wrench Spanner size (inches) 3/8"

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.4681 Total length L in mm: 159.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Profil2: Inches Function attribute 1: Switchable Fork position: 15° fork position Outer dimension B1: 20.0 mmOuter dimension B2 20.8 mmHead height (A1) 7.3 mmHead height (A2) 4.8 mmWrench shape: Offset ring 15° Width across inches: 3/8"Tooth: 72 toothApplication area in NM: 85 Nm
Product type

Ratcheting crowfoot wrench

Size

3/8"

No. of teeth

72

Length

159 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688537 KS Tools 503.4683 5034683 Ratcheting crowfoot wrench Spanner size (inches) 3/8"

Description

Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledRatchet head 15° angledExactly toothed with 72 teethWith changeover leververy fine satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)