
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 220 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.4808 Total length L in mm: 215.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 19 mmProfil2: Metric Function attribute 1: With interlock Fork position: 15° fork position Outer dimension B1: 33.9 mmOuter dimension B2 39.2 mmHead height (A1) 11.2 mmHead height (A2) 8.6 mmKey form: 180° rotating head Tooth: 72 toothApplication area in NM: 387 Nm
- Product type
Ratcheting crowfoot wrench
- Spanner size
19 mm
- No. of teeth
72
- Length
215 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3113
DIN ISO 3318
- Weight
220 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688555 KS Tools 503.4819 5034819 Ratcheting crowfoot wrench Spanner size (metric) 19 mm
Description
Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledWith lockable jointExactly toothed with 72 teethHead can be swivelled by 180°very fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 255.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































