• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.5913 5035913 Crowfoot wrench Spanner size (metric) 13 mm

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 80 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.5908 Total length L in mm: 178 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 13 mmFunction attribute 1: Switchable Fork position: 15° fork position Outer dimension B1: 24.5 mmOuter dimension B2 26.7 mmHead height (A1) 8.6 mmHead height (A2) 5.9 mmWrench shape: Offset ring 15° Nm on jaw side: 62.1 NmNm on ring side: 138.0 Nm
Product type

Crowfoot wrench

Spanner size

13 mm

Length

178 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

Width

100 mm

Height

50 mm

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688454 KS Tools 503.5913 5035913 Crowfoot wrench Spanner size (metric) 13 mm

Description

Jaw side with new ratchet mechanismFlank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledRing 15° angledWith changeover leverExactly toothed with 72 teethvery fine satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)