• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.8171 503.8171 TX bit Drive (screwdriver): 5/16" (8 mm) Downforce: TX TX 10 23 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 10 gMaterial 1: S2 special steel Variant items : 503.8171 Total length L in mm: 23.0 mmProfil1: TORX® Material 2: Nickel-plated Profile size: T10 Scope of application: To be used with 503.4511 Hexagonal drive for bits 8.0 With hole: No.
Product type

TX bit

Drive

5/16" (8 mm)

Length

23 mm

Material

Special steel

Material properties

nickel plated

Weight

10 g

Downforce

TX

Content

1 pc(s)

Size

TX 10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688389 KS Tools 503.8171 503.8171 TX bit Drive (screwdriver): 5/16" (8 mm) Downforce: TX TX 10 23 mm

Description

TorxWith external hex head and spring washerFor manual operation with a GEARplus key 503.4511Ideal suitable for screw joints in trade and industryNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)