• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5034297 503.4297 Socket bit adapter 13 mm Drive (screwdriver) 3/8" (10 mm) 21.7 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Weight 70 gFunction attribute 1: Use quick-release function Total length L in mm: 21.7 mmSquare drive in inches: 3/8" Width B 14.5 mmGeneral application area: For 13mm GEARplus® Width 13 mm
Product type

Socket bit adapter

Drive

3/8" (10 mm)

Spanner size

13 mm

Downforce

3/8" (10 mm)

Length

21.7 mm

Max. length

21.7 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

70 g

Width

14.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697676 KS Tools 5034297 503.4297 Socket bit adapter 13 mm Drive (screwdriver) 3/8" (10 mm) 21.7 mm 1 pc(s)

Description

With push-button quick-release functionCan be used for GEARplus® keysSquare drive according to DIN 3120 - ISO 1174 with ball lockinghigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)