• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.1075 515.1075 Allen Kraft bit 19 mm 19 mm 1/2" (12.5 mm)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

440 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 235 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1072 Total length L in mm: 86.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 19.0 mmDepth T in mm: 24.0 mmDiameter D1 26.5 mmDiameter D2: 30 mmMaterial2: Phosphated Colour: Yellow Replacement sleeve 515.2051
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

19 mm

Size

19 mm

Downforce

Allen

Length

86 mm

Max. length

86.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

235 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688252 KS Tools 515.1075 515.1075 Allen Kraft bit 19 mm 19 mm 1/2" (12.5 mm)

Description

Robust designEspecially for wheel mounting or -Dismantling6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationPlastic sheath for damage-free working on aluminum rimsWith plastic insert for protecting the surfaces at the wheel screwsReplaceable plastic coverColour coded according to width of widthphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)