• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.1935 KS Tools 515.1935 N/A

1/13
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Weight

1150 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744786 KS Tools 515.1935 KS Tools 515.1935 N/A

Conformity certificate

Conformity certificate 2744786 KS Tools 515.1935 KS Tools 515.1935 N/A

Description

Ideal suitable for professional cleaning of cushions, turret, ventilation ducts, carpets, floor mats, Fabric seats, etc.Compressed air operation with simple handlingUnique, cyclic, ball-bearing rotation-cleaning technologyEfficient and energy-saving through targeted air turbulenceFor all kinds of surfaces, clean damp or dryAlso suitable for places difficult to reach, e.g. between the seats and seamsThanks to the finely atomized cleaning solution, the cleaned surfaces dry particularly quicklyStrengthens the suction power and a subsequent sucking is no longer necessaryKeeps no dust and dirtA breathing mask is not requiredEasy and flexible useWith pressure regulatorIncluding 360° rotating and 30° angled ball-joint plug nipple

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)