• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3066 KS Tools 515.3066 N/A

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Weight

900 g

Content

1 pc(s)

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744804 KS Tools 515.3066 KS Tools 515.3066 N/A

Conformity certificate

Conformity certificate 2744804 KS Tools 515.3066 KS Tools 515.3066 N/A

Conformity certificate 2744804 KS Tools 515.3066 KS Tools 515.3066 N/A

Conformity certificate 2744804 KS Tools 515.3066 KS Tools 515.3066 N/A

Description

Exhaust air flow through exhaust hoseWith ergonomic design for fatigue-free workingLow height and light composite casing for controlled workingFor grinding or polishingCan be used optionally with dust bag or as industrial vacuum cleanerIncluding dust collection bag made of clothWith 6-hole punch in graduated circle: 80 mm / Ø 11 mmWith infinitely adjustable speedCold-insulated handleIncluding 1/4" coupling connectorUltra light housing made of robust special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)