
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Material1:Hard metal Weight 16 gShape C Total length L1 in mm: 61.0 mmPart length L2 in mm: 16.0 mmDiameter D1 6.0 mmDiameter D2: 6.0 mmColour silver Surface: Bare Span length 40 mm
- Product type
Burr
- Material
Carbide metal
- Shank Ø
6.0 mm
- Length
61 mm
- Working length
40 mm
- Drill hole Ø
6 mm
- Content
1 pc(s)
- Material properties
carbide-tipped
- (Ø)
6 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700030 KS Tools 515.3242 Burr Carbide metal Length 61 mm Product size (Ø) 6 mm Working length 40 mm Shank diameter 6.0 mm
Description
Highest edge stabilityHigher chip performance due to staggered tooth systemMultiple applicationsBlank surfaceHigh-power steel with hard metal trimFor deburring, breaking edges, cleaning, welding and surface working. Can be used in high-alloyed, rust-proof, acid-resistant and heat-resistant steels, cast iron and plastics.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































