• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3496 515.3496 Pneumatic push-fit nipple 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

506 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 20 gMaterial 1: Brass Variant items : 515.3495 Total length L in mm: 44.0 mmDiameter D1 9.0 mmDiameter D2: 7.2 mm
Product type

Pneumatic push-fit nipple

(Ø)

9.0 mm

Length

44.0 mm

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700100 KS Tools 515.3496 515.3496 Pneumatic push-fit nipple 1 pc(s)

Description

Brass body

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)