• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150951 515.0951 Bi-hex Kraft bit 18 mm 18 mm 1/2"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

423 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 240 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0940 Total length L in mm: 78.0 mmISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 1/2" Depth T in mm: 18.0 mmDiameter D1 27.1 mmDiameter D2: 30.0 mmExternal hexagon mm 18 mm
Product type

Kraft bit

Drive

1/2"

Spanner size

18 mm

Size

18 mm

Downforce

Bi-hex

Length

78 mm

Max. length

78.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688318 KS Tools 5150951 515.0951 Bi-hex Kraft bit 18 mm 18 mm 1/2"

Description

12-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)