• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151013 515.1013 Allen Kraft bit 13 mm 13 mm 1/2" (12.5 mm)

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 67 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1008 Total length L in mm: 38.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 13.0 mmDepth T in mm: 10.0 mmDiameter D1 21.0 mmDiameter D2: 24.0 mm
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

13 mm

Size

13 mm

Downforce

Allen

Length

38 mm

Max. length

38.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

67 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688364 KS Tools 5151013 515.1013 Allen Kraft bit 13 mm 13 mm 1/2" (12.5 mm)

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)