• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151022 515.1022 Allen Kraft bit 22 mm 22 mm 1/2" (12.5 mm)

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 130 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1008 Total length L in mm: 38.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 22.0 mmDepth T in mm: 14.0 mmDiameter D1 32.0 mmDiameter D2: 30.0 mm
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

22 mm

Size

22 mm

Downforce

Allen

Length

38 mm

Max. length

38.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Width

32.0 mm

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688373 KS Tools 5151022 515.1022 Allen Kraft bit 22 mm 22 mm 1/2" (12.5 mm)

Description

Ideal suitable for mounting and dismantling of screws at the flywheel6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome molyApplications: MAN TGL, TGM and Scania

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)