• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151135 515.1135 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

396 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 425 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1134 Total length L in mm: 125.0 mmISO 1174, DIN 3121 standard Square drive in inches: 1/2" Diameter D 25.0 mmSquare in inches: 1/2"
Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Length

125 mm

Max. length

125.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

425 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688477 KS Tools 5151135 515.1135 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

Description

Square drive according to DIN 3121 / ISO 1174 with ball lockingSquare socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)