• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151329 515.1329 Allen Kraft bit 29 mm 29 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 320 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1317 Total length L in mm: 53.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 3/4" Width across mm 29.0 mmDepth T in mm: 15.0 mmDiameter D1 45.0 mmDiameter D2: 44.0 mm
Product type

Kraft bit

Drive

3/4" (20 mm)

Spanner size

29 mm

Size

29 mm

Downforce

Allen

Length

53 mm

Max. length

53.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Width

45.0 mm

Weight

320 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688174 KS Tools 5151329 515.1329 Allen Kraft bit 29 mm 29 mm 3/4" (20 mm)

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)