• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151384 515.1384 Bit connector piece Drive (screwdriver) 3/4" (20 mm) 36 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

468 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 10 gTotal length L in mm: 36.0 mmDiameter D 4.0 mmInclusion in inches: 3/4"For sockets mm 17 - 49 mm
Product type

Bit connector piece

Drive

3/4" (20 mm)

Downforce

3/4" (20 mm)

Length

36 mm

Max. length

36.0 mm

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697697 KS Tools 5151384 515.1384 Bit connector piece Drive (screwdriver) 3/4" (20 mm) 36 mm 1 pc(s)

Description

For impact screwdrivers and socketsFor security

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)