• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151532 515.1532 Bit enlarger 12.5 mm 1/2 inch Drive (screwdriver) 3/8" (10 mm) 36 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard PROFI1:3/8"F x 1/2" m Weight 62 gTotal length L in mm: 36.0 mmSquare drive in inches: 1/2" Diameter D 22.0 mmSquare in inches: 3/8"
Product type

Bit enlarger

Drive

3/8" (10 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

36 mm

Max. length

36.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

62 g

Width

22.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697706 KS Tools 5151532 515.1532 Bit enlarger 12.5 mm 1/2 inch Drive (screwdriver) 3/8" (10 mm) 36 mm 1 pc(s)

Description

Square drive according to DIN 3121 / ISO 1174 with ball lockingSquare socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)