• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151616 515.1616 Allen Kraft bit 16 mm 16 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 125 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1606 Total length L in mm: 63.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 16.0 mmDepth T in mm: 8.0 mmDiameter D1 24.0 mmDiameter D2: 22.0 mm
Product type

Kraft bit

Drive

3/8" (10 mm)

Spanner size

16 mm

Size

16 mm

Downforce

Allen

Length

63 mm

Max. length

63.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

125 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689084 KS Tools 5151616 515.1616 Allen Kraft bit 16 mm 16 mm 3/8" (10 mm)

Description

6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)