• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151801 515.1801 Ball joint Drive (screwdriver) 1" (25 mm) 130 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard Weight 1380 gTotal length L in mm: 130.0 mmSquare drive in inches: 1" Diameter D 54.0 mmSquare in inches: 1"
Product type

Ball joint

Drive

1" (25 mm)

Downforce

1" (25 mm)

Length

130 mm

Max. length

130.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

1380 g

Width

54.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697722 KS Tools 5151801 515.1801 Ball joint Drive (screwdriver) 1" (25 mm) 130 mm 1 pc(s)

Description

Square drive according to DIN 3121 / ISO 1174Square socket to DIN 3121 / ISO 1174With suspensionFor machine actuationphosphatedChrome moly

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)