• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5152138 515.2138 Allen Kraft bit 38 mm 38 mm 1" (25 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 710 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2124 Total length L in mm: 76.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Width across mm 38.0 mmDepth T in mm: 23.0 mmDiameter D1 56.0 mmDiameter D2: 52.0 mmWrench size SW in mm 38 mm
Product type

Kraft bit

Drive

1" (25 mm)

Spanner size

38 mm

Size

38 mm

Downforce

Allen

Length

76 mm

Max. length

76.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

56.0 mm

Weight

710 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689288 KS Tools 5152138 515.2138 Allen Kraft bit 38 mm 38 mm 1" (25 mm)

Description

6-edgesSquare socket to DIN 3121 / ISO 1174Extra thin-walled / medium long designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)